
This 24-position shrouded header features a through-hole mount and 24 gold-plated contacts. It is compliant with RoHS regulations and suitable for use in applications where a secure connection is required. The header is designed for use in board-to-board and mezzanine connections, and its shrouded design provides additional protection against accidental contact or damage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-24-15-L-S-278 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-24-15-L-S-278 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.