
This 24-position shrouded header features a through hole mount and 24 male contacts with tin plating. It is RoHS compliant and suitable for use in a variety of applications. The header is part of the Flex Stack DW series from Samtec.
Samtec DW-24-15-T-S-395 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-24-15-T-S-395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.