This 24-position shrouded header is designed for through hole mount and features 24 contacts with tin plating. It is RoHS compliant and suitable for use in applications where a secure connection is required. The header is part of the Flex Stack DW series from Samtec and is available in a variety of configurations to meet different design needs.
Sign in to ask questions about the Samtec DW-24-17-T-S-250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-24-17-T-S-250 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-24-17-T-S-250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.