
This 48-contact HDR board stacker from Samtec features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. It is designed for through-hole mounting and has a mating length of 4.58mm. The board stacker is rated for a maximum current of 3A per contact and has a height of 25.91mm. It is suitable for use in a variety of applications where high-density interconnects are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-24-20-F-D-840 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-24-20-F-D-840 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.