
This 50-position 2-row shrouded header features a through hole mount and 2.54mm pitch. It is manufactured by Samtec and has a gold contact plating. The header is RoHS compliant and has a black color. It is designed for use in applications where a high number of connections are required.
Samtec DW-25-08-S-D-215 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-08-S-D-215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.