
This 25-position shrouded through hole header features gold contact plating and is compliant with RoHS regulations. It has a single row of 25 contacts and is designed for board-to-board and mezzanine applications. The header is manufactured by Samtec and has a black color. It is suitable for use in a variety of electronic assemblies and is available in a through hole package type.
Samtec DW-25-09-G-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-09-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.