This 25-position shrouded header is designed for through hole mounting and features 25 male contacts with black tin plating. It is compliant with RoHS regulations and suitable for use in a variety of applications. The header is part of the Flex Stack DW series from Samtec and is available for use in board-to-board and mezzanine connections.
Samtec DW-25-09-T-S-415 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-09-T-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.