
This 50-position 2-row shrouded header features a 2.54mm pitch and gold contact plating. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and part of the Samtec Flex Stack DW series.
Samtec DW-25-10-F-D-495 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-10-F-D-495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.