
This Samtec DW-25-10-F-D-510 is a 50-position, 2-row through hole shrouded header with gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and features a solder termination. It is designed for use in board-to-board and mezzanine applications.
Samtec DW-25-10-F-D-510 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-10-F-D-510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.