The DW-25-10-F-D-565 is a 50-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a termination method of solder. The component has a maximum current rating of 3A per contact and operates within a temperature range of -55°C to 125°C. The board stacker is designed for through-hole mounting and has a height of 18.29mm.
Samtec DW-25-10-F-D-565 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 18.29mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-25-10-F-D-565 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.