The DW-25-11-F-S-610 is a 25-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The board stacker is rated for a maximum current of 3 amps per contact and has a height of 20.83mm. It is suitable for through-hole mounting and has a mating length of 5.34mm.
Samtec DW-25-11-F-S-610 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-25-11-F-S-610 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.