The DW-25-13-F-S-895 is a board stacker connector with 25 HDR contacts, a terminal pitch of 2.54mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3A per contact. The connector is designed for through hole mounting and has a height of 28.45mm and a mating length of 5.72mm.
Samtec DW-25-13-F-S-895 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 5.72mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-25-13-F-S-895 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.