
This 50-position 2-row through-hole header features gold contact plating and a 2.54mm pitch. It is designed for use in applications where a secure connection is required, and is suitable for use in a variety of environments. The header is RoHS compliant, making it suitable for use in environmentally friendly applications. It is available from Samtec, a leading manufacturer of connectors and interconnects.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-25-14-G-D-1320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-25-14-G-D-1320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-14-G-D-1320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.