
This 75-position 3-row shrouded header from Samtec features a through hole mount and a 2.54mm pitch. The header is plated with gold and has a black color. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is part of the DW series from Samtec.
Checking distributor stock and pricing after the page loads.
Samtec DW-25-14-G-T-1320 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 75 |
| Number of Positions | 75 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.