
This Samtec DW-25-14-T-D-920 is a 50-position, 2-row through-hole header with a black tin finish and 2.54mm pitch. It is designed for board-to-board and mezzanine applications, and is RoHS compliant. The header features 50 male contacts and is available in a shrouded and unshrouded configuration. It is suitable for use in a variety of environments, including those with high temperatures.
Samtec DW-25-14-T-D-920 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-25-14-T-D-920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.