
The Samtec DW-25-15-F-S-345 is a 25-pin HDR board stacker with a terminal pitch of 2.54mm. It is designed for through hole mounting and has a maximum operating temperature range of -55 to 125°C. The board stacker features a straight body orientation and a termination method of solder. It has a maximum current rating of 3 amps per contact and a height of 13.21mm. The mating length is 4.45mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-25-15-F-S-345 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 13.21mm |
| Mating Length | 4.45mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-25-15-F-S-345 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.