
The Samtec DW-25-19-F-S-1030 is a 25-contact HDR board stacker with a terminal pitch of 2.54mm and a mounting style of through hole. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 3A per contact. The stacker has a height of 30.99mm and a mating length of 4.83mm. It is designed for use in applications where a high-density connection is required, such as in industrial or medical devices.
Sign in to ask questions about the Samtec DW-25-19-F-S-1030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-25-19-F-S-1030 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 25 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 30.99mm |
| Mating Length | 4.83mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-25-19-F-S-1030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.