The DW-26-12-F-S-770 is a 26-contact HDR board stacker from Samtec, designed for through hole mounting. It has a terminal pitch of 2.54mm and a body orientation of straight. The stacker operates within a temperature range of -55°C to 125°C and has a maximum current rating of 3 amps per contact. It is terminated with solder and has a mating length of 3.82mm. The stacker is suitable for use in applications requiring high-density interconnects.
Samtec DW-26-12-F-S-770 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 26 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 3.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-26-12-F-S-770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.