The DW-27-08-F-S-265 is a 27-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The component has a maximum operating temperature range of -55°C to 125°C and can handle a maximum current rating of 3 amps per contact. The board stacker is available in a through-hole package type, suitable for mounting in a variety of applications.
Samtec DW-27-08-F-S-265 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 27 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-27-08-F-S-265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.