This 28-position through hole shrouded header features gold contact plating and is designed for use in board-to-board and mezzanine applications. It has 28 contacts and is compliant with RoHS regulations. The header is available from Samtec and is part of the Flex Stack DW series. It is suitable for use in a variety of environments and is available with a black color. The termination type is solder and it has a single row of contacts.
Samtec DW-28-20-G-S-906 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-28-20-G-S-906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.