
This Samtec DW-30-10-L-D-600 header features 60 gold-plated male contacts with a 2.54mm pitch, arranged in a 2-row configuration. It is designed for through-hole mounting and is compliant with RoHS regulations. The header is constructed from black-colored material and is suitable for use in a variety of applications.
Sign in to ask questions about the Samtec DW-30-10-L-D-600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-30-10-L-D-600 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-30-10-L-D-600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.