
This Samtec DW-30-13-F-D-1015 header features 60 gold-plated contacts in a 2-row, through-hole configuration with a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications and is compliant with RoHS regulations. The header is available in a shrouded or unshrouded configuration and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-30-13-F-D-1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-30-13-F-D-1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.