
This 30-position shrouded header features a through hole mount and 30 male contacts with black tin plating. It is compliant with RoHS regulations and suitable for use in applications where a high number of connections are required. The header is part of Samtec's Flex Stack DW series, designed for board-to-board and mezzanine connections.
Sign in to ask questions about the Samtec DW-30-13-T-S-984 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-30-13-T-S-984 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-30-13-T-S-984 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
