This 90-contact, 3-row header features gold plating and a 2.54mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The connector is compliant with RoHS regulations and is not radiation hardened.
Samtec DW-30-15-S-T-310 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 90 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-30-15-S-T-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.