
This 64-position 2-row shrouded header features a through hole mount and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The header has a black color and a length of 0.73 inch, with a pitch of 0.1 inch and a row spacing of 0.1 inch. The termination is solder and the tail length is 0.11 inch.
Samtec DW-32-09-G-D-300 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Length | 0.73inch |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, DW |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-32-09-G-D-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.