
This 32-position through-hole header features gold-plated contacts and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications. The header is available in a shrouded or unshrouded configuration and is suitable for use in a variety of electronic assemblies.
Samtec DW-32-10-G-S-430 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-32-10-G-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.