
This Samtec DW-32-11-L-T-602 is a 96-contact, 3-row through-hole header with gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a reliable and durable connection is required, and is suitable for use in a variety of environments.
Sign in to ask questions about the Samtec DW-32-11-L-T-602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-32-11-L-T-602 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-32-11-L-T-602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.