
This Samtec DW-32-12-G-S-919 is a 32-position through hole header with a black color and gold plating. It features 32 contacts and is compliant with RoHS regulations. The header is designed for through hole mounting and has a shrouded design. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-32-12-G-S-919 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-32-12-G-S-919 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-32-12-G-S-919 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.