The DW-32-13-F-S-950 is a 32-contact HDR board stacker from Samtec, designed for use in high-density applications. It features a terminal pitch of 2.54mm and a termination method of solder. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 3 amps per contact. It is available in a through-hole package, with a height of 28.45mm and a mating length of 4.32mm.
Samtec DW-32-13-F-S-950 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 32 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 4.32mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-32-13-F-S-950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.