
This 64-position 2-row shrouded through hole header features a gold contact plating and is RoHS compliant. It is designed for use in board-to-board and mezzanine applications. The header has a black color and is available in a flex stack series. It is terminated with solder and features a 2.54mm pitch.
Samtec DW-32-15-S-D-345 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-32-15-S-D-345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.