
This 68-position, 2-row shrouded header from Samtec features a 2.54mm pitch and is designed for through hole mounting. The header has a gold contact plating and is RoHS compliant. It is part of the Flex Stack DW series and is suitable for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-34-12-F-D-787 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-34-12-F-D-787 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-34-12-F-D-787 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.