
The DW-35-09-F-D-283 is a 70-contact HDR board stacker from Samtec. It features a straight body orientation and a termination method of solder. The board stacker has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for through-hole mounting and has a maximum current rating of 3 amps per contact. The board stacker measures 15.75mm in height and has a mating length of 8.57mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-35-09-F-D-283 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-35-09-F-D-283 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 15.75mm |
| Mating Length | 8.57mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-35-09-F-D-283 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.