
The DW-35-20-F-D-810 is a 70-contact HDR board stacker from Samtec. It features a terminal pitch of 2.54mm and a number of rows of 2. The component is designed for solder termination and has a maximum operating temperature of 125°C. It can operate at a minimum temperature of -55°C and has a maximum current rating of 3 amps per contact. The board stacker has a height of 25.91mm and a mating length of 5.34mm.
Sign in to ask questions about the Samtec DW-35-20-F-D-810 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-35-20-F-D-810 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 70 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 25.91mm |
| Mating Length | 5.34mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-35-20-F-D-810 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.