
This 36-position shrouded through-hole header features gold contact plating and is designed for board-to-board connections. It is RoHS compliant and suitable for use in a variety of applications. The header has 36 contacts and is part of the Flex Stack DW series from Samtec.
Samtec DW-36-09-G-S-415 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-09-G-S-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.