
This 36-position through hole header features a black color with tin plating and a solder termination. It has 36 male contacts and is compliant with RoHS regulations. The header is part of the Samtec Flex Stack DW series and is designed for use in board-to-board and mezzanine applications.
Samtec DW-36-09-T-S-310 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-09-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.