
This 72-position, 2-row flex stack connector features a through hole mount and a 2.54mm pitch. It is manufactured by Samtec and is compliant with RoHS regulations. The connector has a gold contact plating and a black color. It is part of the DW series and is terminated with solder.
Sign in to ask questions about the Samtec DW-36-10-F-D-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-36-10-F-D-450 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-10-F-D-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.