
This 72-position, 3-row flex stack connector features a 2.54mm pitch and gold contact plating. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is part of the DW series from Samtec.
Sign in to ask questions about the Samtec DW-36-10-G-Q-450 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-36-10-G-Q-450 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-10-G-Q-450 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.