This 36-position through hole shrouded header features a black color and gold contact plating. It is designed for use in board-to-board and mezzanine applications. The header is RoHS compliant and has a termination of solder. It is available from Samtec.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-36-13-F-S-1009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-13-F-S-1009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.