
This 36-position shrouded header is designed for through hole mount and features 36 male contacts with tin plating. It is compliant with RoHS regulations and suitable for use in a variety of applications. The header is part of Samtec's Flex Stack DW series and is available for purchase with a solder termination.
Samtec DW-36-13-T-S-835 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-13-T-S-835 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.