
This 36-position shrouded header is a through-hole mount connector with a black tin plated finish. It features a single row of 36 contacts and is compliant with RoHS regulations. The header is part of the Samtec Flex Stack DW series and is suitable for use in a variety of applications.
Samtec DW-36-15-T-S-430 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-36-15-T-S-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.