This 37-contact male header features a straight mounting style and a glass filled polyester insulator. It is suitable for use in applications where a high level of reliability and durability is required. The header is UL listed with a 94V-0 flammability code, indicating that it meets the Underwriters Laboratories standard for safety in electrical equipment. It is designed for use in board-to-board and mezzanine applications, and is compatible with a variety of PCB configurations.
Sign in to ask questions about the Samtec DW-37-08-F-S-220 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-37-08-F-S-220 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Contact Finish Termination | NOT APPLICABLE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec DW-37-08-F-S-220 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.