The DW-37-11-F-D-640 is a 74-contact HDR board stacker from Samtec, designed for high-density interconnect applications. It features a terminal pitch of 2.54mm and a body orientation of straight. The component is rated for operation between -55°C and 125°C and is suitable for through-hole mounting. The stacker has a mating length of 4.58mm and a height of 20.83mm, making it suitable for a variety of board-to-board and mezzanine applications.
Samtec DW-37-11-F-D-640 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 74 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 20.83mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-37-11-F-D-640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.