
The DW-37-12-F-D-740 is a 74-contact HDR board stacker from Samtec, designed for high-density connections. With a terminal pitch of 2.54mm, it features two rows of contacts and a termination method of solder. This component is rated for a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for a wide range of applications. It has a height of 23.37mm and a mating length of 4.58mm, and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-37-12-F-D-740 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 74 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 23.37mm |
| Mating Length | 4.58mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-37-12-F-D-740 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.