The Samtec DW-38-08-F-S-265 is a board-to-board connector with 38 HDR contacts, a terminal pitch of 2.54mm, and a straight body orientation. It has a through-hole mounting style and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum current rating of 3A per contact and a height of 10.67mm. It is designed for solder termination and is suitable for use in applications where a high-density connection is required.
Samtec DW-38-08-F-S-265 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 10.67mm |
| Mating Length | 3.94mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-38-08-F-S-265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.