
The DW-38-13-G-S-785 is a 38-contact HDR board stacker from Samtec, designed for high-density connections. It features a straight body orientation and a termination method of solder. The board stacker has a maximum current rating of 3 amps per contact and can operate within a temperature range of -55°C to 125°C. It is mounted through a hole and has a height of 28.45mm.
Samtec DW-38-13-G-S-785 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 28.45mm |
| Mating Length | 8.52mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-38-13-G-S-785 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.