
This 40-contact HDR board stacker connector features a 2.54mm terminal pitch and a straight body orientation. It is designed for through-hole mounting and has a product length of 101.6mm, product depth of 2.54mm, and product height of 8.13mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum current rating of 3A per contact and a mating length of 0.51mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec DW-40-07-F-S-300 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 101.6 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 8.13 |
| Tail Length (mm) | 2.79 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3/ContactA |
| Mating Length | 0.51mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec DW-40-07-F-S-300 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.