
This 40-position through hole shrouded header features 40 male contacts with tin plating and is compliant with RoHS regulations. It is designed for use in board-to-board and mezzanine applications, and is available from Samtec.
Samtec DW-40-08-T-S-310 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-08-T-S-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.