This Samtec DW-40-10-S-D-430 header features 80 male contacts with a 2.54mm pitch and gold plating for reliable connections. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications. Operating temperatures are not specified, but it is likely suitable for use in a wide range of environments.
Samtec DW-40-10-S-D-430 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-10-S-D-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.