
This 80-contact, 2-row shrouded header features a through-hole package type with tin plating. It is designed for board-to-board and mezzanine applications, and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations.
Samtec DW-40-10-TM-D-443 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-10-TM-D-443 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.