This 80-contact, 2-row through-hole header features gold plating and solder termination. It is available in bulk packaging and is compliant with RoHS regulations. The header has a pitch of 2.54mm and is designed for use in board-to-board and mezzanine applications.
Sign in to ask questions about the Samtec DW-40-20-F-D-400 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec DW-40-20-F-D-400 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-40-20-F-D-400 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.